DiodesZetex LED Driver IC, 6V, 60 V 1.25 A 5-Pin TSOT-25
- RS Stock No.:
- 922-8193
- Mfr. Part No.:
- ZXLD1366ET5TA
- Manufacturer:
- DiodesZetex
Subtotal (1 reel of 3000 units)*
€5,436.00
(exc. VAT)
€6,687.00
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €1.812 | €5,436.00 |
*price indicative
- RS Stock No.:
- 922-8193
- Mfr. Part No.:
- ZXLD1366ET5TA
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.25A | |
| Input Voltage | 6V, 60V | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage, PWM | |
| Maximum Output Power | 1W | |
| Mount Type | Through Hole | |
| Package Type | TSOT-25 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 2.9mm | |
| Series | ZXLD1366 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Automotive Standard | AEC-Q100 | |
| Minimum Output Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.25A | ||
Input Voltage 6V, 60V | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage, PWM | ||
Maximum Output Power 1W | ||
Mount Type Through Hole | ||
Package Type TSOT-25 | ||
Number of Pins 5 | ||
Maximum Output Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 2.9mm | ||
Series ZXLD1366 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Automotive Standard AEC-Q100 | ||
Minimum Output Voltage -0.3V | ||
- COO (Country of Origin):
- CN
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex ZXLD1366ET5TA LED Driver IC 60 V 1.25 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC 60 V 1.25 A 8-Pin SO-8EP
- DiodesZetex ZXLD1366EN8TC LED Driver IC 60 V 1.25 A 8-Pin SO-8EP
- Monolithic Power Systems (MPS) MP24894GJ-P LED Driver IC 60 V 6-Pin TSOT
- DiodesZetex AL8808WT-7 LED Driver IC 1.25A 5-Pin TSOT-25
- DiodesZetex AL8808WT-7 LED Driver IC 1A 5-Pin TSOT-25
- DiodesZetex PAM2804AAB010 LED Driver IC 6 V dc 1.5 A 5-Pin TSOT-25
- DiodesZetex LED Driver IC 7 V 1 mA 5-Pin TSOT-23-5
