DiodesZetex AL8807W5-7 LED Driver IC, 100V 1.25 A 5-Pin SOT-25
- RS Stock No.:
- 822-8751
- Mfr. Part No.:
- AL8807W5-7
- Manufacturer:
- DiodesZetex
Subtotal (1 pack of 10 units)*
€17.72
(exc. VAT)
€21.80
(inc. VAT)
Temporarily out of stock
- 4,590 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | €1.772 | €17.72 |
*price indicative
- RS Stock No.:
- 822-8751
- Mfr. Part No.:
- AL8807W5-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | LED Driver IC | |
| Output Current | 1.25A | |
| Input Voltage | 100V | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Mount Type | Through Hole | |
| Package Type | SOT-25 | |
| Number of Pins | 5 | |
| Maximum Output Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | AL8807 | |
| Height | 1.1mm | |
| Length | 3.05mm | |
| Width | 3.1mm | |
| Minimum Output Voltage | -0.3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type LED Driver IC | ||
Output Current 1.25A | ||
Input Voltage 100V | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Mount Type Through Hole | ||
Package Type SOT-25 | ||
Number of Pins 5 | ||
Maximum Output Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series AL8807 | ||
Height 1.1mm | ||
Length 3.05mm | ||
Width 3.1mm | ||
Minimum Output Voltage -0.3V | ||
Automotive Standard AEC-Q100 | ||
Medium Voltage DC-DC LED Drivers, Diodes Inc
LED Drivers, Diodes Inc
Related links
- DiodesZetex AL8807W5-7 LED Driver IC, 100V 1.25 A 5-Pin SOT-25
- DiodesZetex AL5801W6-7 LED Driver IC, 100V 350 mA 6-Pin SOT-26
- DiodesZetex AL5812MP-13 LED Driver IC, 100V 165 mA 8-Pin MSOP
- DiodesZetex BCR420UW6Q-7 LED Driver IC, 40V 500 mA 6-Pin SOT-26
- DiodesZetex AL8116W6-7 LED Driver IC, 56V 30 mA 6-Pin SOT-26
- DiodesZetex BCR405UW6-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
- DiodesZetex AL5822W6-7 LED Driver IC, 30V 6-Pin SOT-26
- DiodesZetex BCR405UW6Q-7 LED Driver IC, 40V 100 mA 6-Pin SOT-26
