Infineon BCR321UE6327HTSA1 LED Driver IC, 16V dc, 25 V dc 250 mA 6-Pin SC-74
- RS Stock No.:
- 823-5692
- Distrelec Article No.:
- 304-44-407
- Mfr. Part No.:
- BCR321UE6327HTSA1
- Manufacturer:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 823-5692
- Distrelec Article No.:
- 304-44-407
- Mfr. Part No.:
- BCR321UE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 250mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 16, 25V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 1000mW | |
| Mount Type | Surface | |
| Package Type | SC-74 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 16V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Series | BCR321 | |
| Width | 2.5mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 250mA | ||
Product Type LED Driver IC | ||
Input Voltage 16, 25V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 1000mW | ||
Mount Type Surface | ||
Package Type SC-74 | ||
Number of Pins 6 | ||
Maximum Output Voltage 16V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 2.9mm | ||
Height 1.15mm | ||
Series BCR321 | ||
Width 2.5mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
LED Drivers, Infineon
These LED driver ICs from Infineon are high performance devices designed for high power LEDs. Infineons LED drivers are suitable for applications including:
- LED driver for general lighting applications
- Retail, office and residential luminaires
- Spot light / downlight
- LED replacement lamps
- Architectural lighting
- Street lighting
LED Drivers, Infineon
Related links
- Infineon BCR321UE6327HTSA1 LED Driver IC 25 V dc 250 mA 6-Pin SC-74
- Infineon BCR321UE6327HTSA1 LED Driver IC 25 V 10 mA 6-Pin SC-74
- Infineon LED Driver IC 25 V 10 mA 6-Pin SC-74
- Infineon LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- Infineon BCR320UE6327HTSA1 LED Driver IC, 25 V dc 300 mA 6-Pin SC-74
- Infineon LED Driver IC, 40 V dc 65 mA 6-Pin SC-74
- Infineon LED Driver IC, 40 V dc 200 mA 6-Pin SC-74
- Infineon BCR421UE6327HTSA1 LED Driver IC, 40 V dc 200 mA 6-Pin SC-74
