Microchip MIC2287CYD5-TR LED Driver IC, 10V, 2.5 V 750 mA 5-Pin SOT-23

Get a bulk buy discount

Add 30 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€8.11

(exc. VAT)

€9.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 6,610 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20€0.811€8.11-
30 - 90€0.767€7.675%
100 +€0.696€6.9614%

*price indicative

Packaging Options:
RS Stock No.:
910-1916
Distrelec Article No.:
304-44-590
Mfr. Part No.:
MIC2287CYD5-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Output Current

750mA

Product Type

LED Driver IC

Input Voltage

10V, 2.5V

Input Voltage Type

DC

Dimming Operation

PWM

Mount Type

Through Hole

Package Type

SOT-23

Number of Pins

5

Maximum Output Voltage

37V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

MIC2287C

Height

900μm

Width

2mm

Standards/Approvals

No

Length

2.9mm

Automotive Standard

No

Display Drivers, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy