onsemi CAT4238TD-GT3 LED Driver IC, 2V dc, 5.5 V dc 100 mA 5-Pin SOT-23
- RS Stock No.:
- 789-3859
- Mfr. Part No.:
- CAT4238TD-GT3
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 789-3859
- Mfr. Part No.:
- CAT4238TD-GT3
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LED Driver IC | |
| Input Voltage | 2 V dc, 5.5 V dc | |
| Output Current | 100 mA | |
| Number of Pins | 5 | |
| Package Type | SOT-23 | |
| Dimming Operation | PWM | |
| Maximum Output Voltage | 38 V | |
| Minimum Output Voltage | 0 mV | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LED Driver IC | ||
Input Voltage 2 V dc, 5.5 V dc | ||
Output Current 100 mA | ||
Number of Pins 5 | ||
Package Type SOT-23 | ||
Dimming Operation PWM | ||
Maximum Output Voltage 38 V | ||
Minimum Output Voltage 0 mV | ||
DC-DC LED Drivers, ON Semiconductor
Related links
- onsemi CAT4238TD-GT3 LED Driver IC 5.5 V dc 100 mA 5-Pin SOT-23
- onsemi CAT4104VP2-GT3 LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi LED Driver IC 5.5 V dc 700 mA 8-Pin TDFN
- onsemi FAN5622SX LED Driver IC 5.5 V dc 30 mA 6-Pin SOT-23
- Maxim Integrated MAX1698EUB+ LED Driver IC 5.5 V dc 200 mA 10-Pin uMAX
- DiodesZetex PAM2841SR LED Driver IC 5.5 V dc 40 mA 8-Pin MSOP
- Toshiba TC62D748CFG(O 3V dc, 5.5 V dc 14.4 mA 24-Pin SSOP
- onsemi CAT4016Y-T2 LED Driver IC 5.5 V dc 1.6 A 24-Pin TSSOP
