Infineon LED Driver IC, 40V dc 200 mA 6-Pin SC-74

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
919-8888
Mfr. Part No.:
BCR421UE6327HTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Output Current

200mA

Product Type

LED Driver IC

Input Voltage

40V dc

Input Voltage Type

DC

Dimming Operation

PWM

Maximum Output Power

1W

Mount Type

Through Hole

Package Type

SC-74

Number of Pins

6

Maximum Output Voltage

38V

Length

2.92mm

Height

1.1mm

Series

BCR421U

Standards/Approvals

No

Width

1.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

Display Drivers, Infineon


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy