Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- RS Stock No.:
- 919-8897
- Mfr. Part No.:
- BCR401UE6327HTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-8897
- Mfr. Part No.:
- BCR401UE6327HTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Output Current | 65mA | |
| Product Type | LED Driver IC | |
| Input Voltage | 40V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | PWM | |
| Maximum Output Power | 750mW | |
| Mount Type | Through Hole | |
| Package Type | SC-74 | |
| Number of Pins | 6 | |
| Maximum Output Voltage | 38V | |
| Series | BCR401U | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 2.92mm | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Output Current 65mA | ||
Product Type LED Driver IC | ||
Input Voltage 40V dc | ||
Input Voltage Type DC | ||
Dimming Operation PWM | ||
Maximum Output Power 750mW | ||
Mount Type Through Hole | ||
Package Type SC-74 | ||
Number of Pins 6 | ||
Maximum Output Voltage 38V | ||
Series BCR401U | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 2.92mm | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- DE
Display Drivers, Infineon
Related links
- Infineon LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- Infineon BCR401UE6327HTSA1 LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- Infineon BCR402UE6327HTSA1 LED Driver IC, 40V dc 65 mA 6-Pin SC-74
- Infineon LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon LED Driver IC 40 V 65 mA 6-Pin SC-74
- Infineon BCR420UE6327HTSA1 LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon BCR421UE6327HTSA1 LED Driver IC, 40V dc 200 mA 6-Pin SC-74
- Infineon BCR405UE6327HTSA1 LED Driver IC 40 V 65 mA 6-Pin SC-74
