MEAN WELL IP67, IP65 LED Driver, 24V, 100 W 10V PWM Signal or Resistance, 0 to 10 V dc
- RS Stock No.:
- 106-566
- Distrelec Article No.:
- 301-34-547
- Mfr. Part No.:
- ELG-100-24A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 26 November 2026
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 106-566
- Distrelec Article No.:
- 301-34-547
- Mfr. Part No.:
- ELG-100-24A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 100W | |
| Input Voltage | 24V | |
| Dimming Operation | 10V PWM Signal or Resistance, 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-100 | |
| Standards/Approvals | UL8750(typeHL), KN61547, KC KN15, IS 15885(Part 2/Sec13), IEC/BS EN/ES/NZS 61347-2-13, IEC/BS EN/ES/NZS 61347-1, GB17743, GB17625.1 EAC TP TC 020, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (load60%), BS EN/EN55015 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 100W | ||
Input Voltage 24V | ||
Dimming Operation 10V PWM Signal or Resistance, 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-100 | ||
Standards/Approvals UL8750(typeHL), KN61547, KC KN15, IS 15885(Part 2/Sec13), IEC/BS EN/ES/NZS 61347-2-13, IEC/BS EN/ES/NZS 61347-1, GB17743, GB17625.1 EAC TP TC 020, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C (load60%), BS EN/EN55015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 48V PWM 0 to 10 V dc
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA LED Driver
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 48V 3 in 1, 10V PWM
- MEAN WELL IP67 42V Additive 0 to 10V dc additive
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 120V Resistance, 3 in 1
