MEAN WELL IP67, IP65 LED Driver, 72V, 100 W 3 in 1 Constant Current LED Driver
- RS Stock No.:
- 106-585
- Distrelec Article No.:
- 301-57-099
- Mfr. Part No.:
- ELG-100-C1400A-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€32.40
(exc. VAT)
€39.85
(inc. VAT)
- 35 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €32.40 |
*price indicative
- RS Stock No.:
- 106-585
- Distrelec Article No.:
- 301-57-099
- Mfr. Part No.:
- ELG-100-C1400A-3Y
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 72V | |
| Product Type | LED Driver | |
| Maximum Output Power | 100W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 35V, 72V | |
| Operating Modes | Constant Current | |
| Series | ELG-100-C | |
| Standards/Approvals | KN61547 UL8750(typeHL), KN61547 GB17625.1, KC KN15, IS 15885(Part 2/Sec13), independent, Gb17743, EAC TP TC 020, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-2-13, BS EN/ES/NZS 61347-1, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C ( load60%), BS EN/EN55015, BIS IS15885(for 700A, 1050A only), 8, 6, 5, 4, 3, 11, light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 72V | ||
Product Type LED Driver | ||
Maximum Output Power 100W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
LED Voltage 35V, 72V | ||
Operating Modes Constant Current | ||
Series ELG-100-C | ||
Standards/Approvals KN61547 UL8750(typeHL), KN61547 GB17625.1, KC KN15, IS 15885(Part 2/Sec13), independent, Gb17743, EAC TP TC 020, CSA C22.2 No. 250.13-12, BS EN/ES/NZS 61347-2-13, BS EN/ES/NZS 61347-1, BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C ( load60%), BS EN/EN55015, BIS IS15885(for 700A, 1050A only), 8, 6, 5, 4, 3, 11, light industry level (surge immunity Line-Earth 6KV, Line-Line 4KV) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 72V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 72V, 150 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 200V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 95V 1.05kA 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 100 W, 600mA Potentiometer LED Driver
- MEAN WELL IP65 286V, 100 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 286V, 100 W 3 in 1 Constant Current LED Driver
