MEAN WELL IP65, IP67 LED Driver, 214V, 150 W 3 in 1
- RS Stock No.:
- 106-588
- Mfr. Part No.:
- ELG-150-C700D2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€59.74
(exc. VAT)
€73.48
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.74 |
*price indicative
- RS Stock No.:
- 106-588
- Mfr. Part No.:
- ELG-150-C700D2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 214V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UL8750(typeHL), BS EN/ES/NZS 61347-2-13, BS EN/ES/NZS 61347-1, GB17625.1, CSA C22.2 No. 250.13-12, EAC TP TC 020, 102, KN61547, IS 15885(Part 2/Sec13), BS EN/EN55015, GB17743, BS EN/EN61000-3-3, (207 by request), IEC62386-101, BS EN/EN61000-3-2 Class C, KC KN15 | |
| Series | ELG-150-C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 214V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals UL8750(typeHL), BS EN/ES/NZS 61347-2-13, BS EN/ES/NZS 61347-1, GB17625.1, CSA C22.2 No. 250.13-12, EAC TP TC 020, 102, KN61547, IS 15885(Part 2/Sec13), BS EN/EN55015, GB17743, BS EN/EN61000-3-3, (207 by request), IEC62386-101, BS EN/EN61000-3-2 Class C, KC KN15 | ||
Series ELG-150-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver with PFC, providing an output of 214Vdc at 0.7A. It features smart timer dimming and programmable functions, making it versatile for various applications.
AC-DC Single output LED Driver with PFC
Output of 214Vdc at 0.7A
Smart timer dimming and programmable function
Robust metal housing for durability
Wide input voltage range of 100 - 305V for universal compatibility
IP67 rated for protection against dust and water
Constant Current output for stable LED performance
Related links
- MEAN WELL Dimmable LED Driver 150W Output Constant Current Dimmable
- MEAN WELL IP65 214V, 75 W 3 in 1
- MEAN WELL IP65 214V, 75 W 3 in 1 Constant Current LED Driver
- MEAN WELL IP65 315V 500mA 3 in 1
- MEAN WELL IP65 151V 1.05A 3 in 1
- MEAN WELL IP65 24V 6.25A 3 in 1
- MEAN WELL IP65 225V 700mA 3 in 1
- MEAN WELL IP67 5 Output LED Driver 150 W, 700mA Potentiometer LED Driver
