MEAN WELL Dimmable LED Driver, 214V Output, 150W Output, 700mA Output, Constant Current Dimmable
- RS Stock No.:
- 285-7464
- Distrelec Article No.:
- 301-34-654
- Mfr. Part No.:
- ELG-150-C700D2
- Manufacturer:
- MEAN WELL
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7464
- Distrelec Article No.:
- 301-34-654
- Mfr. Part No.:
- ELG-150-C700D2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 214V | |
| Maximum Output Power | 150W | |
| Output Current | 700mA | |
| Dimmable | Yes | |
| Input Voltage | 431 V dc | |
| Operation | Constant Current | |
| LED Driver Type | Dimmable LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 214V | ||
Maximum Output Power 150W | ||
Output Current 700mA | ||
Dimmable Yes | ||
Input Voltage 431 V dc | ||
Operation Constant Current | ||
LED Driver Type Dimmable LED Driver | ||
- COO (Country of Origin):
- TW
The LED Driver with a rated power of 150W, it offers ample power for driving LED arrays and fixtures. The output voltage ranges from 107V to 214V DC, ensuring compatibility with a wide range of LED configurations. The output current is set at 700mA, delivering a consistent current to the LEDs for optimal performance. The input voltage range is from 100V to 305V AC or 142V to 431V DC, providing flexibility for various input sources.
Dimmable
RoHS compliant
IP67 protection class
RoHS compliant
IP67 protection class
Related links
- Osram LED Driver 200W Output Constant Current Dimmable
- Philips Lighting LED Driver 17W Output Constant Current
- Recom 30W Output Constant Current
- Osram 35W Output Constant Current
- MEAN WELL IP65 214V, 150 W 3 in 1
- Inventronics LED Driver 160W Output Constant Current Dimmable
- Recom LED Driver 500mA Output, Constant Current Dimmable
- Lumotech 20W Output Constant Current Dimmable