RS PRO IP67 LED Driver, 24V, 150 W, 6A

Subtotal (1 unit)*

€42.20

(exc. VAT)

€51.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.20

*price indicative

RS Stock No.:
122-228
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

LED Driver

Output Voltage

24V

Maximum Output Power

150W

Input Voltage

180V ac, 277V ac

Input Voltage Type

AC/DC

IP Rating

IP67

Driver Current

6A

Operating Modes

Constant Voltage

Standards/Approvals

EN61327-1, -8, EN61547, - 11, EN61000-3-2, EN61000-4-2, -4, EN55015, EN61000-3-3, EN55024, -5, -3, EN61347-2-13, -6

Power Dissipation

36W

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO LED Driver


The RS PRO LED Driver is a high-performance power supply solution designed for converting AC to DC, ensuring a stable and constant voltage output for your LED lighting systems. Featuring a fully encapsulated, IP67-rated design, this LED driver is built for durability, making it ideal for both indoor and outdoor applications.

Features and Benefits


  • Constant voltage design delivers a stable output voltage, ensuring consistent LED performance

  • European AC input designed for seamless compatibility with European power systems

  • Built-in short circuit, over voltage and over current protection for enhanced safety and reliability

  • Cooling by free convection means no need for additional cooling, ensuring silent operation

  • Isolation Class II provides double insulation for added electrical safety

  • Class 2 power unit meets safety standards for lighting applications

  • IP67 fully encapsulated makes this LED driver waterproof and dustproof for maximum durability in challenging environments

  • Applications


    The RS PRO LED Driver is the perfect choice for a wide range of LED lighting applications, providing reliable power to DC:12V and 24V electronic systems. Whether you're illuminating 3D signage, powering LED strips in retail or hospitality spaces, or integrating furniture lighting in modern interiors, this driver ensures smooth and flicker-free operation. Additionally, it is well-suited for POS systems, decorative lighting, and architectural installations, making it a versatile and essential component for any LED-powered setup.

    Choose the RS PRO LED Driver for efficiency, durability, and superior performance in all your LED lighting projects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy