MEAN WELL IP65, IP67 LED Driver, 24V, 150 W, 65A Additive Voltage Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 106-589
- Distrelec Article No.:
- 301-34-601
- Mfr. Part No.:
- ELG-150-24B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€36.90
(exc. VAT)
€45.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €36.90 |
*price indicative
- RS Stock No.:
- 106-589
- Distrelec Article No.:
- 301-34-601
- Mfr. Part No.:
- ELG-150-24B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 150W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | Additive Voltage | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 24V | |
| Driver Current | 65A | |
| Series | ELG-150 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 150W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation Additive Voltage | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 24V | ||
Driver Current 65A | ||
Series ELG-150 | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED Driver is a versatile power supply solution that offers a perfect mix of constant voltage and constant current capabilities. With a compact design and a sturdy IP67 rated housing, this LED driver ensures reliable performance in various applications.
Offers a mix mode of constant voltage and constant current for flexible usage
Input voltage ranging from 100 to 305 volts for universal compatibility
Ideal for LED lighting applications with its 24V output at 6.25A
Features 3 in 1 dimming capabilities for customized lighting control
Sturdy metal housing with IP67 rating ensures durability and protection
Adjustable Io and Vo through built-in potentiometer for convenience
Compliant with RoHS standards for environmentally friendly operation
Related links
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V 1.2A Additive Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 80V, 150 W Constant Current / Constant Voltage
