MEAN WELL IP67, IP65 LED Driver, 114V, 229 V, 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-098
- Distrelec Article No.:
- 303-86-402
- Mfr. Part No.:
- HLG-320H-C1400DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€88.39
(exc. VAT)
€108.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.39 |
*price indicative
- RS Stock No.:
- 145-098
- Distrelec Article No.:
- 303-86-402
- Mfr. Part No.:
- HLG-320H-C1400DA
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 114V, 229V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Driver Current | 1.4A | |
| Operating Modes | Constant Current | |
| Series | HLG-320H-C | |
| Standards/Approvals | BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-3-2 Class C, BS EN/EN55015, light industry level | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 114V, 229V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Driver Current 1.4A | ||
Operating Modes Constant Current | ||
Series HLG-320H-C | ||
Standards/Approvals BS EN/EN61547, BS EN/EN61000-4-2, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-3-2 Class C, BS EN/EN55015, light industry level | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL IP67 114V 320 W Constant Current
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- 320W Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 2.8A 3 in 1
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
