MEAN WELL IP67, IP65 LED Driver, 214V, 428 V, 320 W 3 in 1 Constant Current Mode LED Driver
- RS Stock No.:
- 145-148
- Distrelec Article No.:
- 301-34-818
- Mfr. Part No.:
- HLG-320H-C700B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€85.69
(exc. VAT)
€105.40
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.69 |
*price indicative
- RS Stock No.:
- 145-148
- Distrelec Article No.:
- 301-34-818
- Mfr. Part No.:
- HLG-320H-C700B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 214V, 428V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Sub Type | Constant Current Mode LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current | |
| Series | HLG-320H-C | |
| Standards/Approvals | compliance to IEC62386-101, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-3-2 Class C, BS EN/EN55015, 102 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 214V, 428V | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Sub Type Constant Current Mode LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current | ||
Series HLG-320H-C | ||
Standards/Approvals compliance to IEC62386-101, BS EN/EN61000-3-3GB/T 17743 GB17625.1EAC TP TC 020, BS EN/EN61000-3-2 Class C, BS EN/EN55015, 102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W
- MEAN WELL IP67 214V 320 W, 700mA Io
- MEAN WELL IP67 178V 250 W, 1.1A 3 in 1 Constant Current Mode LED Driver
- 320W Constant Current Mode LED Driver
