MEAN WELL IP65, IP67 1 Output LED Driver, 152V, 76 V, 320 W, 2.1kA
- RS Stock No.:
- 145-104
- Distrelec Article No.:
- 301-34-811
- Mfr. Part No.:
- HLG-320H-C2100A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€105.74
(exc. VAT)
€130.06
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €105.74 |
*price indicative
- RS Stock No.:
- 145-104
- Distrelec Article No.:
- 301-34-811
- Mfr. Part No.:
- HLG-320H-C2100A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 152V, 76V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Driver Current | 2.1kA | |
| LED Voltage | 152V, 76V | |
| Standards/Approvals | ENEC BS EN/EN61347-1, GB19510.14, GB/T 17743, GB17625.1, EAC TP TC 020, (207 by request), UL8750, 102, BS EN/EN61347-2-13, GB19510.1, BS EN/EN61000-3-3, BS EN/EN61000-3-2, CSA C22.2 No. 250.13-12, BS EN/EN61547, EAC TP TC 004, BS EN/EN62384, BS EN/EN61000-4-2, BS EN/EN55015, IP65 or IP67 approved, DALI: IEC62386-101 | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 152V, 76V | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Driver Current 2.1kA | ||
LED Voltage 152V, 76V | ||
Standards/Approvals ENEC BS EN/EN61347-1, GB19510.14, GB/T 17743, GB17625.1, EAC TP TC 020, (207 by request), UL8750, 102, BS EN/EN61347-2-13, GB19510.1, BS EN/EN61000-3-3, BS EN/EN61000-3-2, CSA C22.2 No. 250.13-12, BS EN/EN61547, EAC TP TC 004, BS EN/EN62384, BS EN/EN61000-4-2, BS EN/EN55015, IP65 or IP67 approved, DALI: IEC62386-101 | ||
Number of Outputs 1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W, 700mA Io
- MEAN WELL IP67 114V 320 W, 2.8A 3 in 1
- MEAN WELL IP67 27V 320 W, 5.95A
- MEAN WELL IP67 214V 320 W
- MEAN WELL IP65 183V 320 W
- MEAN WELL IP65 46V 320 W
