MEAN WELL IP65, IP67 LED Driver, 46V, 91 V, 320 W
- RS Stock No.:
- 563-401
- Distrelec Article No.:
- 301-34-815
- Mfr. Part No.:
- HLG-320H-C3500A
- Manufacturer:
- MEAN WELL
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
€118.69
(exc. VAT)
€145.99
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €118.69 | - |
| 5 + | €111.55 | 6% |
*price indicative
- RS Stock No.:
- 563-401
- Distrelec Article No.:
- 301-34-815
- Mfr. Part No.:
- HLG-320H-C3500A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 46V, 91V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | UKCA, PFC, SELV, CB, CCC, EAC, c UR us, CE | |
| Series | HLG | |
| Power Dissipation | 318.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 46V, 91V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals UKCA, PFC, SELV, CB, CCC, EAC, c UR us, CE | ||
Series HLG | ||
Power Dissipation 318.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL IP67 LED Driver 91 V 3 in 1
- MEAN WELL IP65 183V 320 W
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W, 2.1kA
- MEAN WELL IP67 152V 320 W Constant Current Mode LED Driver
- MEAN WELL IP67 1 Output LED Driver 320 W
