MEAN WELL IP67, IP65 1 Output LED Driver, 214V, 428 V, 320 W, 700mA Io
- RS Stock No.:
- 145-101
- Distrelec Article No.:
- 303-07-895
- Mfr. Part No.:
- HLG-320H-C700DA
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€89.66
(exc. VAT)
€110.28
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €89.66 |
*price indicative
- RS Stock No.:
- 145-101
- Distrelec Article No.:
- 303-07-895
- Mfr. Part No.:
- HLG-320H-C700DA
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 214V, 428V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V ac, 90V ac | |
| Mount Type | Screw | |
| Dimming Operation | Io | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 214V, 428V | |
| Operating Modes | Constant Current | |
| Driver Current | 700mA | |
| Standards/Approvals | EAC TP TC 004, BS EN/EN55015, 6, BS EN/EN61000-3-3, BS EN/EN61000-3-2, 11, GB19510.14, BS EN/EN61000-4-2, EAC TP TC 020, 5, CSA C22.2 No. 250.13-12, BS EN/EN62384, 3, GB17625.1, GB/T 17743, UL8750(type”HL”), ENEC BS EN/EN61347-1, BS EN/EN61547, 4, 8, BS EN/EN61347-2-13, IP65 or DALI (IEC62386-101, 102, (207 by request)), GB19510.1 | |
| Number of Outputs | 1 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 214V, 428V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V ac, 90V ac | ||
Mount Type Screw | ||
Dimming Operation Io | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 214V, 428V | ||
Operating Modes Constant Current | ||
Driver Current 700mA | ||
Standards/Approvals EAC TP TC 004, BS EN/EN55015, 6, BS EN/EN61000-3-3, BS EN/EN61000-3-2, 11, GB19510.14, BS EN/EN61000-4-2, EAC TP TC 020, 5, CSA C22.2 No. 250.13-12, BS EN/EN62384, 3, GB17625.1, GB/T 17743, UL8750(type”HL”), ENEC BS EN/EN61347-1, BS EN/EN61547, 4, 8, BS EN/EN61347-2-13, IP65 or DALI (IEC62386-101, 102, (207 by request)), GB19510.1 | ||
Number of Outputs 1 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
