MEAN WELL IP65, IP67 LED Driver, 30.6V, 37.8 V, 480 W
- RS Stock No.:
- 145-168
- Distrelec Article No.:
- 301-57-188
- Mfr. Part No.:
- HLG-480H-36A
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€123.49
(exc. VAT)
€151.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €123.49 |
| 10 + | €111.14 |
*price indicative
- RS Stock No.:
- 145-168
- Distrelec Article No.:
- 301-57-188
- Mfr. Part No.:
- HLG-480H-36A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 30.6V, 37.8V | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | No | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | AS/NZS 61347.1:2016, BS EN/EN61347-2-13, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP65, IP67, KC61347 1 AS/NZS IEC 61347.2.13:2013, UL8750 | |
| Series | HLG-480H | |
| Primary Type | Built-In active PFC function | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 30.6V, 37.8V | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Dimming Operation No | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals AS/NZS 61347.1:2016, BS EN/EN61347-2-13, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, IP65, IP67, KC61347 1 AS/NZS IEC 61347.2.13:2013, UL8750 | ||
Series HLG-480H | ||
Primary Type Built-In active PFC function | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Constant Current Mode LED Driver is a reliable power supply solution with Constant Current (CC) and built-in PFC. With a cable output, this driver is suitable for various applications.
Metal Housing
Typical lifetime more than 62000 hours
7 years warranty
Related links
- MEAN WELL IP65 18V 480 W
- MEAN WELL IP65 340V 3500mA Resistance, 3 in 1
- MEAN WELL LED Driver 480 W Dimmable
- MEAN WELL LED Driver 480 W Dimmable
- MEAN WELL IP67 420V 1400A Io
- MEAN WELL IP65 280V 3 in 1, Resistance
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
