MEAN WELL IP65, IP67 LED Driver, 48V, 480 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-354
- Mfr. Part No.:
- HLG-480H-48AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€133.50
(exc. VAT)
€164.20
(inc. VAT)
- 7 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €133.50 |
*price indicative
- RS Stock No.:
- 611-354
- Mfr. Part No.:
- HLG-480H-48AB
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 480W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 48V | |
| Standards/Approvals | GB19510.14, EN55015, EN61000-3-3, GB19510.1, EN61000-4-2, GB17743, UL8750, EN61000-3-2 Class C, ENEC EN61347-1, EN62384, EAC TP TC 004, EN55032 (CISPR32) Class B, EN61547, EN61347-2-13, GB17625.1, AS/NZS 60950.1(by CB), CSA C22.2 No. 250.13-12 | |
| Series | HLG-480H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 480W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 48V | ||
Standards/Approvals GB19510.14, EN55015, EN61000-3-3, GB19510.1, EN61000-4-2, GB17743, UL8750, EN61000-3-2 Class C, ENEC EN61347-1, EN62384, EAC TP TC 004, EN55032 (CISPR32) Class B, EN61547, EN61347-2-13, GB17625.1, AS/NZS 60950.1(by CB), CSA C22.2 No. 250.13-12 | ||
Series HLG-480H | ||
Primary Type LED Driver | ||
Related links
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 48V 12.5A Resistance, 10V PWM
- MEAN WELL IP67 48V 10A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 10A Io and Vo
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 170V 10V PWM, Resistance
