MEAN WELL IP65, IP67 LED Driver, 280V, 480 W 10V PWM, 3 in 1, Resistance
- RS Stock No.:
- 611-392
- Mfr. Part No.:
- HLG-480H-C2100B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€132.70
(exc. VAT)
€163.22
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.70 |
*price indicative
- RS Stock No.:
- 611-392
- Mfr. Part No.:
- HLG-480H-C2100B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 280V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | 10V PWM, 3 in 1, Resistance | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current | |
| LED Voltage | 280V | |
| Standards/Approvals | AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, BS EN/EN62384, BS EN/EN61347-2-13, GB19510.14, BS EN/EN61347-1, GB19510.1, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC, EAC TP TC 020, UL8750 | |
| Series | HLG-480H-C | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 280V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation 10V PWM, 3 in 1, Resistance | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current | ||
LED Voltage 280V | ||
Standards/Approvals AS/NZS IEC 61347.2.13:2013, AS/NZS 61347.1:2016, BS EN/EN62384, BS EN/EN61347-2-13, GB19510.14, BS EN/EN61347-1, GB19510.1, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC, EAC TP TC 020, UL8750 | ||
Series HLG-480H-C | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL 480W LED AC/DC driver featuring the constant current mode and high voltage output. It operates from 90 to 305VAC and offers models with different rated current ranging between 1400mA and 3500mA. Thanks to the high efficiency up to 95%, with the fanless design, the entire series is able to operate for -40°C to +90°C case temperature under free air convection. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. Moreover, the innovative environment-adaptive capability allows this series to reliably light on the LEDs for all kinds of application environments in almost any spots that may install LED luminaires in the world.
Metal housing with Class I design
Built-in active PFC function
Environment-adaptive driving capability
IP67/IP65 design for indoor or outdoor installations
Related links
- MEAN WELL IP65 170V 10V PWM, Resistance
- MEAN WELL IP67 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 340V 3.5 A Resistance, 3 in 1
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 LED Driver 478.8 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
