MEAN WELL IP65, IP67 LED Driver, 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-475
- Distrelec Article No.:
- 301-34-789
- Mfr. Part No.:
- HLG-185H-48B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€50.59
(exc. VAT)
€62.23
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.59 |
*price indicative
- RS Stock No.:
- 149-475
- Distrelec Article No.:
- 301-34-789
- Mfr. Part No.:
- HLG-185H-48B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Series | HLG-185H | |
| Standards/Approvals | EAC TP TC 020, GB17743 and GB17625.1, KSC 9815, BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 185W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Series HLG-185H | ||
Standards/Approvals EAC TP TC 020, GB17743 and GB17625.1, KSC 9815, BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver mix mode with built-in PFC, delivering an output of 48Vdc at 3.9A. With IP67 rating and dimming capabilities, this power supply is suitable for various LED lighting applications.
AC/DC Single output LED driver with mix mode (CV+CC) design
Built-in Power Factor Correction (PFC) for efficient power conversion
Output of 48Vdc at 3.9A suitable for LED lighting systems
IP67 rating for protection against dust and water
Dimming options available with 1-10V PWM resistance
Compact metal housing for durability and heat dissipation
Related links
- MEAN WELL IP67 12V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 42V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 3.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 30V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 20V, 150 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
