MEAN WELL IP65, IP67 LED Driver, 30V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-632
- Distrelec Article No.:
- 301-57-187
- Mfr. Part No.:
- HLG-480H-30A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€123.49
(exc. VAT)
€151.89
(inc. VAT)
- 2 unit(s) shipping from 21 December 2026
- Plus 6 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | €123.49 |
*price indicative
- RS Stock No.:
- 149-632
- Distrelec Article No.:
- 301-57-187
- Mfr. Part No.:
- HLG-480H-30A
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 30V | |
| Product Type | LED Driver | |
| Maximum Output Power | 480W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-480H | |
| Standards/Approvals | GB19510.1, AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.14, IP65 or IP67, KC61347, UL8750(typeHL) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 30V | ||
Product Type LED Driver | ||
Maximum Output Power 480W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-480H | ||
Standards/Approvals GB19510.1, AS/NZS 61347.1:2016, AS/NZS IEC 61347.2.13:2013, BS EN/EN61347-2-13 independent, BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.14, IP65 or IP67, KC61347, UL8750(typeHL) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 280V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 20V, 150 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 36V 1.7A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 15V 4A 3 in 1 Constant Voltage+Constant Current LED Driver
