MEAN WELL IP65, IP67 LED Driver, 54V, 185 W Provided
- RS Stock No.:
- 149-478
- Distrelec Article No.:
- 301-34-790
- Mfr. Part No.:
- HLG-185H-54B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€50.59
(exc. VAT)
€62.23
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.59 |
*price indicative
- RS Stock No.:
- 149-478
- Distrelec Article No.:
- 301-34-790
- Mfr. Part No.:
- HLG-185H-54B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | Provided | |
| Input Voltage Type | AC | |
| IP Rating | IP65, IP67 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Standards/Approvals | KSC 9815, BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, GB17743 and GB17625.1 | |
| Series | HLG-185H | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 185W | ||
Input Voltage 305V, 90V | ||
Dimming Operation Provided | ||
Input Voltage Type AC | ||
IP Rating IP65, IP67 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Standards/Approvals KSC 9815, BS EN/EN55015, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3, EAC TP TC 020, GB17743 and GB17625.1 | ||
Series HLG-185H | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC Single output LED driver with Mix mode (CV+CC) and built-in PFC. It provides an output of 54Vdc at 3.45A, with IP67 protection and cable output. The dimming can be done with 1-10V PWM resistance, making it versatile for various LED lighting applications.
Mix mode (CV+CC) design for efficient power delivery
Built-in PFC for power factor correction
IP67 protection for use in harsh environments
Dimming capability with 1-10V PWM resistance
High output power of 185W
Universal input voltage range of 110-230V
Metal housing for durability and heat dissipation
Related links
- MEAN WELL LED Driver 185 W Dimmable
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 30V 700 mA, 1.8A Adjustable
- MEAN WELL IP67 LED Driver 124.2 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 62.1 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 321.3 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 24V 7.8A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 5.2A 3 in 1 Dimming LED Driver
