MEAN WELL IP67, IP65 LED Driver, 20V, 185 W 1 to 10 V dc, 10V PWM Signal or Resistance, PWM
- RS Stock No.:
- 149-494
- Distrelec Article No.:
- 301-34-781
- Mfr. Part No.:
- HLG-185H-20A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€49.50
(exc. VAT)
€60.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.50 |
*price indicative
- RS Stock No.:
- 149-494
- Distrelec Article No.:
- 301-34-781
- Mfr. Part No.:
- HLG-185H-20A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 20V | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V, 90V | |
| Dimming Operation | 1 to 10 V dc, 10V PWM Signal or Resistance, PWM | |
| Input Voltage Type | AC | |
| Terminal Type | Direct Connecting to Leds | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 12V, 54V | |
| Standards/Approvals | BS EN/EN61000-3-2 Class C, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55015 | |
| Series | HLG-185H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 20V | ||
Maximum Output Power 185W | ||
Input Voltage 305V, 90V | ||
Dimming Operation 1 to 10 V dc, 10V PWM Signal or Resistance, PWM | ||
Input Voltage Type AC | ||
Terminal Type Direct Connecting to Leds | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 12V, 54V | ||
Standards/Approvals BS EN/EN61000-3-2 Class C, BS EN/EN55032 (CISPR32) Class B, BS EN/EN55015 | ||
Series HLG-185H | ||
Primary Type LED Driver | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL versatile AC-DC single output LED driver with a mix mode (CV+CC) and built-in PFC. It delivers an output of 20Vdc at 9.3A, making it ideal for various LED lighting applications. With an IP65 rating and dimming capability using a potentiometer, this driver offers both reliability and flexibility for your lighting needs.
AC-DC Single output LED driver with Mix Mode (CV+CC)
Built-in PFC for efficient power conversion
Output of 20Vdc at 9.3A for reliable performance
IP65 rating for protection against dust and water
Dimming capability with a Potentiometer for adjustable lighting
High-quality metal housing for durability
Warranty pack of 84 months for peace of mind
Related links
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP65 20V 3 in 1, 10V PWM
- MEAN WELL IP67 24V 20A Smart timer dimming 3 in 1, 10V PWM
- MEAN WELL IP67 20V 1.1A 10V PWM, 3 in 1
- MEAN WELL IP65 30V 20A Resistance 10V PWM
- MEAN WELL IP67 54V 10V PWM
- MEAN WELL LED Driver 25 W 1.05A 0 to 10 V dc PWM, Resistance
