MEAN WELL IP65, IP67 LED Driver, 20V, 60 W Resistance, 3 in 1, 10V PWM
- RS Stock No.:
- 611-346
- Mfr. Part No.:
- HLG-60H-20B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€38.70
(exc. VAT)
€47.60
(inc. VAT)
- Plus 3 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €38.70 |
*price indicative
- RS Stock No.:
- 611-346
- Mfr. Part No.:
- HLG-60H-20B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | |
| Dimming Operation | Resistance, 3 in 1, 10V PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 15V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | BS EN/EN61000-4-2, J61347-1, EAC TP TC 020, J61347-2-13, BS EN/ES/NZS 61347-2-13, UL8750, EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/EN60335-1 (by request), KC61347-2-13, BS EN/EN61547, GB19510.14, KC61347-1, GB19510.1, CSA C22.2 No. 250.0-08 | |
| Series | HLG-60H | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 127V ac/dc, 305V ac/dc, 431V ac/dc, 90V ac/dc | ||
Dimming Operation Resistance, 3 in 1, 10V PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 15V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals BS EN/EN61000-4-2, J61347-1, EAC TP TC 020, J61347-2-13, BS EN/ES/NZS 61347-2-13, UL8750, EAC TP TC 004, BS EN/ES/NZS 61347-1, BS EN/EN60335-1 (by request), KC61347-2-13, BS EN/EN61547, GB19510.14, KC61347-1, GB19510.1, CSA C22.2 No. 250.0-08 | ||
Series HLG-60H | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP65 20V Resistance, 0 to 10 V dc
- MEAN WELL IP65 42V 3 in 1, 10V PWM
- MEAN WELL IP65 48V 3 in 1, 10V PWM
- MEAN WELL IP67 20V 1.1A 10V PWM, 3 in 1
- MEAN WELL IP67 42V 3 in 1, 10V PWM
- MEAN WELL IP67 LED Driver 60 dBm 3 in 1, 10V PWM and Resistance
- MEAN WELL IP67 LED Driver 60 dBm 3 in 1, 10V PWM and Resistance
