MEAN WELL IP67, IP65 LED Driver, 24V, 480 W, 20A Smart timer dimming, Resistance, 3 in 1, 10V PWM

Get a bulk buy discount

Add 5 more to save €19.95

View bulk pricing options

Subtotal (1 unit)*

€132.70

(exc. VAT)

€163.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 07 December 2026
  • Plus 12 unit(s) shipping from 25 January 2027
  • Plus 6 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€132.70-
5 - 9€128.71€19.95
10 - 24€124.73€79.70
25 - 49€120.74€299.00
50 +€116.77€796.50

*price indicative

RS Stock No.:
283-7465
Distrelec Article No.:
301-34-827
Mfr. Part No.:
HLG-480H-24B
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

24V

Product Type

LED Driver

Maximum Output Power

480W

Input Voltage

90V

Dimming Operation

Smart timer dimming, Resistance, 3 in 1, 10V PWM

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

LED Voltage

24V

Driver Current

20A

Series

HLG-480H

Standards/Approvals

GB17743, UL8750, Telcordia SR-332(Bellcore), MIL-HDBK-217F (25°C), KN61547, KC KN15, KC61347 1 AS/NZS IEC 61347.2.13:2013, J55015(H29), GB19510.14, GB19510.1, GB17625.1, ENEC BS EN/EN61347-1, EAC TP TC 020, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61547, BS EN/EN61347-2-13, BS EN/EN61000-4-2, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55015, AS/NZS 61347.1:2016

The LED Drivers featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67, IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system.

Metal housing with class I design

Built in active PFC function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy