MEAN WELL LED Driver, 20 W, 600mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- RS Stock No.:
- 149-510
- Distrelec Article No.:
- 303-72-437
- Mfr. Part No.:
- LDD-600LW
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
Temporarily out of stock
- 79 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.54 |
*price indicative
- RS Stock No.:
- 149-510
- Distrelec Article No.:
- 303-72-437
- Mfr. Part No.:
- LDD-600LW
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 20W | |
| Sub Type | DC/DC Constant Current Step Down LED Driver | |
| Dimming Operation | 3 in 1 | |
| Terminal Type | Pin | |
| Input Voltage Type | DC | |
| Driver Current | 600mA | |
| Operating Modes | Constant Current | |
| Series | LDD-L | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 20W | ||
Sub Type DC/DC Constant Current Step Down LED Driver | ||
Dimming Operation 3 in 1 | ||
Terminal Type Pin | ||
Input Voltage Type DC | ||
Driver Current 600mA | ||
Operating Modes Constant Current | ||
Series LDD-L | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL DC-DC step-down LED driver, designed to provide constant current for LED applications. With an input range of 9-36Vdc and an output of 0.6A at 2-32Vdc, this driver offers reliable and efficient performance for various lighting setups.
Constant Current (CC) technology for stable LED operation
Wide input voltage range of 9-36Vdc
Output current of 0.6A at 2-32Vdc for versatile applications
Dimming capabilities with PWM and remote ON/OFF
Compact and encapsulated design for easy integration
Related links
- MEAN WELL LED Driver 500mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL LED Driver 1400mA, 350 mA Dimmable DC/DC Constant Current Step Down LED Driver
- MEAN WELL 1 Output LED Driver, 22 W 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL LED Driver 1500mA, 300 mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- MEAN WELL IP67 54V, 240 W 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 1.1A 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
