MEAN WELL 1 Output LED Driver, 22 W 3 in 1 DC/DC Constant Current Step Down LED Driver

Subtotal (1 unit)*

€4.46

(exc. VAT)

€5.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 286 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.46

*price indicative

RS Stock No.:
149-577
Distrelec Article No.:
300-10-431
Mfr. Part No.:
LDD-700L
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Maximum Output Power

22W

Input Voltage

9V, 36V

Sub Type

DC/DC Constant Current Step Down LED Driver

Dimming Operation

3 in 1

Input Voltage Type

DC

Operating Modes

Constant Current

Series

LDD-L

Number of Outputs

1

Standards/Approvals

FCC Part 15 Class B, EAC TP TC 020/2011, EAC TP TC 020, BS EN/EN55015

RoHS Status: Exempt

COO (Country of Origin):
TW
The MEANWELL versatile DC-DC step down LED driver that offers constant current output for a wide range of applications. With input ranging from 9-36Vdc and output of 0.7A at 2-32Vdc, this driver is suitable for various LED lighting setups. Its PCB through hole design allows for easy installation and dimming options include PWM and remote ON/OFF functionality.

Input voltage range of 9-36Vdc

Output current of 0.7A at 2-32Vdc

PCB through hole design for easy installation

Dimming options with PWM and remote ON/OFF

Constant Current (CC) technology for stable LED performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy