MEAN WELL IP67, IP65 LED Driver, 54V, 240 W 0 to 10 V dc Constant Current LED Driver
- RS Stock No.:
- 149-656
- Distrelec Article No.:
- 301-34-711
- Mfr. Part No.:
- ELG-240-54B-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€47.80
(exc. VAT)
€58.79
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.80 |
*price indicative
- RS Stock No.:
- 149-656
- Distrelec Article No.:
- 301-34-711
- Mfr. Part No.:
- ELG-240-54B-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 0 to 10 V dc | |
| Input Voltage Type | AC | |
| IP Rating | IP67, IP65 | |
| Operating Modes | Constant Current/Constant Voltage | |
| LED Voltage | 27V, 54V | |
| Series | ELG-240 | |
| Standards/Approvals | IS 15885(Part 2/Sec13) | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 0 to 10 V dc | ||
Input Voltage Type AC | ||
IP Rating IP67, IP65 | ||
Operating Modes Constant Current/Constant Voltage | ||
LED Voltage 27V, 54V | ||
Series ELG-240 | ||
Standards/Approvals IS 15885(Part 2/Sec13) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single output LED driver with mix mode (CV+CC) and PFC capabilities. With a 3 wire input, it delivers an output of 54VDC at 4.45A. This driver supports dimming options of 0-10VDC or PWM resistance, and is IP67 rated. It is a reliable and efficient power supply solution for LED applications.
Single output LED driver with mix mode (CV+CC) and PFC for efficient performance
3 wire input design for easy installation and setup
Output of 54VDC at 4.45A to suit various LED requirements
Supports dimming options of 0-10VDC or PWM resistance for flexible lighting control
IP67 rating ensures protection against dust and water ingress
Comes with a 60 Months Bring-In warranty for peace of mind
Related links
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V 4.45A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 48V 1.2A 2.2 A, 60 A Dimmable Constant Voltage+Constant Current LED
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 1 Output LED Driver 240 W, 4.45A DALI
