MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 240 W, 5A DALI

Subtotal (1 unit)*

€64.78

(exc. VAT)

€79.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€64.78

*price indicative

RS Stock No.:
149-514
Mfr. Part No.:
ELG-240-48DA-3Y
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

LED Driver

Output Voltage

48V

Maximum Output Power

240W

Input Voltage

100V, 305V

Mount Type

Screw

Dimming Operation

DALI

Input Voltage Type

AC/DC

IP Rating

IP67, IP65

Driver Current

5A

Operating Modes

Constant Current/Constant Voltage

LED Voltage

44.8V, 51.2V

Number of Outputs

1

Standards/Approvals

KC KN15, KC61347-2-13, GB17625.1, GB19510.14, IP65 or IP67 approved, 102, GB19510.1, CSA C22.2 No. 250.13-12, IEC/BS EN/ES/NZS 61347-1, KN61547, to IEC62386-101, EAC TP TC 004, KC61347-1, (207 by request) for DA Type only, BS EN/EN61000-3-3, IS 15885(Part 2/Sec13) R-41027766, GB17743, EAC TP TC 020, IEC/BS EN/ES/NZS 61347-2-13, BS EN/EN61000-3-2, BS EN/EN62384, UL8750(type”HL”)

Series

ELG-240

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED Driver Mix Mode (CV+CC) with PFC is a high-quality LED driver that offers 240W output power, 48VDC output at 5A, and features dimming with DALI control technology. Its robust metal housing and IP67 rating ensure durability and reliability for various applications.

240W output power for efficient LED lighting solutions

Mix mode (CV+CC) with PFC for optimal performance

3-wire input design for flexibility

Dimming capability with DALI control technology for versatile lighting options

IP67 rated for dust and waterproof performance

Compact and Durable metal housing for long-lasting usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy