MEAN WELL IP67, IP65 1 Output LED Driver, 48V, 185 W, 3.9A Io and Vo

Subtotal (1 unit)*

€49.50

(exc. VAT)

€60.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.50

*price indicative

RS Stock No.:
149-493
Mfr. Part No.:
HLG-185H-48A
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage

48V

Product Type

LED Driver

Maximum Output Power

185W

Input Voltage

305V, 90V

Mount Type

Screw

Dimming Operation

Io and Vo

Input Voltage Type

AC

IP Rating

IP67, IP65

Operating Modes

Constant Current/Constant Voltage

LED Voltage

43V, 53V

Driver Current

3.9A

Number of Outputs

1

Standards/Approvals

BS EN/EN61547, KC61347-1, BS EN/EN55024, EAC TP TC 004, AS/NZS 61347-2-13, BS EN/EN61000-3-3, J61347-1, KC61347-2-13, GB19510.1, 61347-1, BS EN/EN61000-3-2 Class C, CSA C22.2 No. 250.0-08, BS EN/EN61000-4-2, GB19510.14, BS EN/EN55032 (CISPR32) Class B, KSC 9815, 61347-2-13, EAC TP TC 020, UL8750, BS EN/EN55015, GB17625.1, J61347-2-13, GB17743

Series

HLG

Power Dissipation

0.5W

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output LED driver with Mix mode (CV+CC) and built-in PFC. It delivers an output of 48Vdc at 3.9A, with IP65 protection. The driver also offers dimming capabilities with a Potentiometer.

Mix mode (CV+CC) with built-in PFC for efficient power delivery

IP65 rated for protection against dust and water

Dimming control with Potentiometer for customized lighting solutions

Constant Current and Constant Voltage modes for versatile applications

Compact metal housing for durability and heat dissipation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy