MEAN WELL IP67 1 Output LED Driver, 48V, 150 W, 3.15A 3 in 1 Single Output LED Power Supply
- RS Stock No.:
- 149-645
- Distrelec Article No.:
- 301-57-258
- Mfr. Part No.:
- LPC-150-3150
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€27.80
(exc. VAT)
€34.19
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.80 |
*price indicative
- RS Stock No.:
- 149-645
- Distrelec Article No.:
- 301-57-258
- Mfr. Part No.:
- LPC-150-3150
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 48V | |
| Product Type | LED Driver | |
| Maximum Output Power | 150W | |
| Input Voltage | 180V, 305V | |
| Sub Type | Single Output LED Power Supply | |
| Dimming Operation | 3 in 1 | |
| IP Rating | IP67 | |
| Driver Current | 3.15A | |
| Operating Modes | Constant Current | |
| Series | LPC-150 | |
| Number of Outputs | 1 | |
| Standards/Approvals | BS EN/EN61000-4-2, IEC 62368-1, EAC TP TC 020, EAC TP TC 004, BS EN/EN62368-1, BS EN/EN55035, BIS IS15885, IP67 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 48V | ||
Product Type LED Driver | ||
Maximum Output Power 150W | ||
Input Voltage 180V, 305V | ||
Sub Type Single Output LED Power Supply | ||
Dimming Operation 3 in 1 | ||
IP Rating IP67 | ||
Driver Current 3.15A | ||
Operating Modes Constant Current | ||
Series LPC-150 | ||
Number of Outputs 1 | ||
Standards/Approvals BS EN/EN61000-4-2, IEC 62368-1, EAC TP TC 020, EAC TP TC 004, BS EN/EN62368-1, BS EN/EN55035, BIS IS15885, IP67 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver designed for constant current operation. With universal AC input and an output of 3.15A at 24-48Vdc, this LED driver is a reliable power supply solution for lighting applications.
Designed for constant current operation
Universal AC input for versatile use
Output of 3.15A at 24-48Vdc for efficient power delivery
Enclosed plastic housing for protection
Compact dimensions of 63mm x 37.5mm x 191mm for easy installation
Related links
- MEAN WELL IP42 1 Output LED Driver 43 V 1.4A Single Output LED Power Supply
- MEAN WELL IP42 LED Driver 86 V 700mA Dimmable Single Output LED Power Supply
- MEAN WELL IP67 1 Output LED Driver 100 W Power Supply
- MEAN WELL IP67 1 Output LED Driver 8.12 V, 150 W Power Supply
- MEAN WELL 1 Output LED Driver 50.4 W, 1.5A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP65 1 Output LED Driver 150 W, 900mA Potentiometer LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 900mA DALI LED Driver
