MEAN WELL IP67, IP65 LED Driver, 54V, 240 W 10V PWM Signal or Resistance, 0 to 10 V dc Constant Current LED Driver
- RS Stock No.:
- 149-639
- Distrelec Article No.:
- 301-57-127
- Mfr. Part No.:
- ELG-240-54DA-3Y
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€51.40
(exc. VAT)
€63.22
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.40 |
*price indicative
- RS Stock No.:
- 149-639
- Distrelec Article No.:
- 301-57-127
- Mfr. Part No.:
- ELG-240-54DA-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 54V | |
| Product Type | LED Driver | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | 10V PWM Signal or Resistance, 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP65 | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Standards/Approvals | R-41027766, KN61547, KC KN15, IS 15885(Part 2/Sec13), GB17743, GB17625.1, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015 | |
| Series | ELG-240 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 54V | ||
Product Type LED Driver | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation 10V PWM Signal or Resistance, 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP65 | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Standards/Approvals R-41027766, KN61547, KC KN15, IS 15885(Part 2/Sec13), GB17743, GB17625.1, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015 | ||
Series ELG-240 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC single output LED driver with mix mode (CV+CC) and PFC. It offers an output of 54VDC at 4.45A and features dimming with DALI control technology. With its IP67 rating and cable output, this LED driver is suitable for various lighting applications.
AC-DC Single output LED Driver with mix mode (CV+CC) and PFC
Output of 54VDC at 4.45A
Dimming functionality with DALI control technology
IP67 rated for outdoor use
Cable output for easy installation
Related links
- MEAN WELL IP67 54V, 240 W 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V 1.2A Additive Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 42V, 240 W Dimmable Constant Current LED Driver
