MEAN WELL IP65, IP67 LED Driver, 54V, 240 W 10V PWM Signal or Resistance, 0 to 10 V dc Constant Voltage+Constant Current
- RS Stock No.:
- 149-529
- Mfr. Part No.:
- ELG-240-54A
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€45.90
(exc. VAT)
€56.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 07 December 2026
- Plus 7 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.90 |
*price indicative
- RS Stock No.:
- 149-529
- Mfr. Part No.:
- ELG-240-54A
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 54V | |
| Maximum Output Power | 240W | |
| Input Voltage | 100V, 305V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 10V PWM Signal or Resistance, 0 to 10 V dc | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 27V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | ELG-240 | |
| Standards/Approvals | GB17743, IS 15885(Part 2/Sec13), GB17625.1, KC KN15, KN61547, R-41027766, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55015 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 54V | ||
Maximum Output Power 240W | ||
Input Voltage 100V, 305V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 10V PWM Signal or Resistance, 0 to 10 V dc | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 27V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series ELG-240 | ||
Standards/Approvals GB17743, IS 15885(Part 2/Sec13), GB17625.1, KC KN15, KN61547, R-41027766, EAC TP TC 020, BS EN/EN61000-3-3, BS EN/EN61000-3-2 Class C, BS EN/EN55015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL AC-DC LED Driver offers a mix mode with constant voltage and constant current output, making it versatile for various applications. With a power output of 240W at 54V and 4.45A, this driver is designed for optimal performance and efficiency.
Provides a mix mode of constant voltage and constant current output for flexibility in LED lighting applications
Delivers 240W of power at 54V and 4.45A for reliable and consistent performance
Cable output design allows for easy installation and connectivity
Adjustable constant current with a potentiometer for precise control
IP65 rated for protection against dust and water ingress
Related links
- MEAN WELL IP65 54V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 54V 0 to 10 V dc Constant Voltage+Constant Current
- MEAN WELL IP67 54V 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 42V Street Lighting 1 Constant Voltage + Constant Current
- MEAN WELL IP67 54V, 240 W 0 to 10 V dc Constant Current LED Driver
- MEAN WELL IP67 36V, 240 W Additive 0 to 10V dc Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 36V 1.2A Additive Constant Voltage+Constant Current LED Driver
