MEAN WELL IP65, IP67 1 Output LED Driver, 24V, 320 W, 13.34A Non-Dimmable
- RS Stock No.:
- 149-716
- Mfr. Part No.:
- HLG-320H-24
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 8 units)*
€834.72
(exc. VAT)
€1,026.71
(inc. VAT)
- 2 unit(s) shipping from 08 March 2027
- Plus 5 unit(s) shipping from 22 March 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €834.72 | €104.34 |
*price indicative
- RS Stock No.:
- 149-716
- Mfr. Part No.:
- HLG-320H-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Mount Type | Screw | |
| Dimming Operation | Non-Dimmable | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65, IP67 | |
| LED Voltage | 21V, 26V | |
| Driver Current | 13.34A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | EAC TP TC 020, EAC TP TC 004, BS EN/EN55024, BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN61000-4-2, BS EN/EN55015, J61347-1, BS EN/EN55032 (CISPR32) Class B, KC61347-2-13, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN61547, GB17743, CSA C22.2 No. 250.0-08, GB19510.1, GB19510.14, KC61347-1, GB17625.1, BS EN/EN61000-3-3, J61347-2-13 | |
| Series | HLG | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Mount Type Screw | ||
Dimming Operation Non-Dimmable | ||
Input Voltage Type AC/DC | ||
IP Rating IP65, IP67 | ||
LED Voltage 21V, 26V | ||
Driver Current 13.34A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals EAC TP TC 020, EAC TP TC 004, BS EN/EN55024, BS EN/EN61000-3-2 Class C, BS EN/ES/NZS 61347-1, BS EN/EN61000-4-2, BS EN/EN55015, J61347-1, BS EN/EN55032 (CISPR32) Class B, KC61347-2-13, BS EN/ES/NZS 61347-2-13, UL8750, BS EN/EN61547, GB17743, CSA C22.2 No. 250.0-08, GB19510.1, GB19510.14, KC61347-1, GB17625.1, BS EN/EN61000-3-3, J61347-2-13 | ||
Series HLG | ||
Power Dissipation 0.5W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP65 24V 13.34A Non-Dimmable
- MEAN WELL IP67 1 Output LED Driver 320 W
- MEAN WELL IP67 24V 13.34A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 1 Output LED Driver 320.16 W, 13.34A Potentiometer LED Driver
- MEAN WELL IP67 5 Output LED Driver 320.16 W, 13.34A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP65 305V 3.5 A, 700mA Dimmable
- MEAN WELL LED Driver 320 W Dimmable
- MEAN WELL LED Driver 320 W Dimmable
