MEAN WELL IP67, IP65 LED Driver, 24V, 320 W, 13.34A 3 in 1 Constant Voltage+Constant Current LED Driver
- RS Stock No.:
- 149-538
- Distrelec Article No.:
- 303-07-891
- Mfr. Part No.:
- HLG-320H-24AB
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€86.50
(exc. VAT)
€106.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 21 December 2026
- Plus 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.50 |
*price indicative
- RS Stock No.:
- 149-538
- Distrelec Article No.:
- 303-07-891
- Mfr. Part No.:
- HLG-320H-24AB
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 24V | |
| Maximum Output Power | 320W | |
| Input Voltage | 305V, 90V | |
| Sub Type | Constant Voltage+Constant Current LED Driver | |
| Dimming Operation | 3 in 1 | |
| IP Rating | IP67, IP65 | |
| Driver Current | 13.34A | |
| LED Voltage | 12V, 54V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG-320H | |
| Standards/Approvals | GB17743 and GB17625.1, BS EN/EN55015, EAC TP TC 020, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 24V | ||
Maximum Output Power 320W | ||
Input Voltage 305V, 90V | ||
Sub Type Constant Voltage+Constant Current LED Driver | ||
Dimming Operation 3 in 1 | ||
IP Rating IP67, IP65 | ||
Driver Current 13.34A | ||
LED Voltage 12V, 54V | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG-320H | ||
Standards/Approvals GB17743 and GB17625.1, BS EN/EN55015, EAC TP TC 020, BS EN/EN55032 (CISPR32) Class B, BS EN/EN61000-3-2 Class C, BS EN/EN61000-3-3 | ||
RoHS Status: Exempt
The MEANWELL single output LED driver with a mix mode (CV+CC) featuring Power Factor Correction. It provides an output of 24Vdc at 13.34A and is IP65 rated. The driver allows dimming with 1-10Vdc 10V PWM resistance and has an adjustable Io through a built-in potentiometer.
Single output LED driver with mix mode (CV+CC) and PFC
Output of 24Vdc at 13.34A
IP65 rated for protection against dust and water
Dimming capabilities with 1-10Vdc 10V PWM resistance
Io adjustable through built-in potentiometer
Long warranty of 84 months for reliability
RoHS compliant for environmental safety
Compact and sturdy metal housing for durability
Related links
- MEAN WELL IP65 36V, 320 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V, 480 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 24V 13.34A Non-Dimmable
- MEAN WELL IP67 183V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 114V 320 W, 1.4A 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP67 214V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 152V 320 W 3 in 1 Constant Current Mode LED Driver
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
