Inventronics IP66, IP67 LED Driver, 462V, 1.2 kW Dimmable
- RS Stock No.:
- 285-381
- Mfr. Part No.:
- ESM-1K2S350MG
- Manufacturer:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-381
- Mfr. Part No.:
- ESM-1K2S350MG
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 462V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.2kW | |
| Input Voltage | 528V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP66, IP67 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 462V | ||
Product Type LED Driver | ||
Maximum Output Power 1.2kW | ||
Input Voltage 528V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP66, IP67 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable Driver is a 1200W, constant current, programmable and IP66/IP67 rated LED driver that operates from 249 to 528Vac input with excellent power factor. Created for many lighting applications including high mast, sports, UV LED, aquaculture and horticulture etc. It provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol.
Panel mount connectors facilitates installation
Brackets accommodates variety of hanging applications
Ultra high efficiency
Full power at wide output current range
Adjustable output current with programmability
Adjustable dimming curve
INV digital dimming and UART based communication protocol
Dim to off with low standby power
Minimum dimming level with 5 percent or 10 percent selectable
Hold time adjustable
Related links
- Inventronics IP66 462V, 1.2 kW Dimmable
- Inventronics IP66 195V, 1 kW Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP67 217V, 1.2 kW Dimmable
- Inventronics IP67 304V, 1.2 kW Dimmable
- Inventronics IP66 91V, 50 W Dimmable
- Inventronics IP66 54V, 30 W Dimmable
- Inventronics IP66 378V, 680 W Dimmable
