Inventronics IP67, IP66 LED Driver, 217V, 1.2 kW Dimmable
- RS Stock No.:
- 285-367
- Mfr. Part No.:
- EBM-1K2S740DG
- Manufacturer:
- Inventronics
Subtotal (1 unit)*
€369.74
(exc. VAT)
€454.78
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.74 |
*price indicative
- RS Stock No.:
- 285-367
- Mfr. Part No.:
- EBM-1K2S740DG
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Driver | |
| Output Voltage | 217V | |
| Maximum Output Power | 1.2kW | |
| Input Voltage | 305V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Driver | ||
Output Voltage 217V | ||
Maximum Output Power 1.2kW | ||
Input Voltage 305V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable Driver is a 1200W, constant current, programmable and IP66/IP67 rated LED driver that operates from 176 to 305 Vac input with excellent power factor. Created for many lighting applications including high mast, sports, UV LED, aquaculture and horticulture etc., The high efficiency of these drivers and compact metal case enables them to run cooler, significantly improving reliability and extending product life. To ensure trouble free operation, protection is provided against input surge, output over voltage, short circuit, and over temperature.
Ultra high efficiency
Compact metal case with excellent thermal performance
Full power at wide output current range
Adjustable output current with programmability
Isolated 1 to 10V or 10V PWM or 3 timer modes dimmable
Output lumen compensation
End of life indicator
Related links
- Inventronics IP67 304V, 1.2 kW Dimmable
- Inventronics IP67 73V, 1.2 kW Dimmable
- Inventronics IP66 462V, 1.2 kW Dimmable
- Inventronics IP67 54V, 75 W Dimmable
- Inventronics IP67 378V, 680 W Dimmable
- Inventronics IP67 107V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 305V, 320 W Dimmable
