Inventronics IP67, IP66 LED Driver, 73V, 1.2 kW Dimmable
- RS Stock No.:
- 285-369
- Mfr. Part No.:
- ESM-1K2T570MT
- Manufacturer:
- Inventronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 285-369
- Mfr. Part No.:
- ESM-1K2T570MT
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 73V | |
| Product Type | LED Driver | |
| Maximum Output Power | 1.2kW | |
| Input Voltage | 528V | |
| Dimming Operation | Yes | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67, IP66 | |
| Operating Modes | Constant Current | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 73V | ||
Product Type LED Driver | ||
Maximum Output Power 1.2kW | ||
Input Voltage 528V | ||
Dimming Operation Yes | ||
Input Voltage Type AC/DC | ||
IP Rating IP67, IP66 | ||
Operating Modes Constant Current | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Inventronics Programmable Driver is a 1200W, 3 channel, constant current, programmable and IP66/IP67 rated LED driver that operates from 249 to 528Vac input with excellent power factor. This driver can support 3 channel luminaires to adjust current separately. It provides an auxiliary voltage and dim to off functionality for powering low voltage, wireless controls. The dimming control supports 0 to 10V dimming as well as two way communication via Digital Dimming, a UART based communication protocol.
Hold time adjustable
Fade time adjustable
Low inrush current
Output lumen compensation
End of life indicator
5 years warranty
Related links
- Inventronics IP67 217V, 1.2 kW Dimmable
- Inventronics IP67 304V, 1.2 kW Dimmable
- Inventronics IP67 378V, 680 W Dimmable
- Inventronics IP67 305V, 320 W Dimmable
- Inventronics IP66 462V, 1.2 kW Dimmable
- Inventronics IP67 54V, 75 W Dimmable
- Inventronics IP67 143V, 100 W Dimmable
- Inventronics IP67 107V, 75 W Dimmable
