MEAN WELL LED Driver, 12V, 25 W, 2.1A Multiple-Stage Constant Power/Constant Voltage LED Driver
- RS Stock No.:
- 314-241
- Mfr. Part No.:
- XLC-25-12-S
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€15.60
(exc. VAT)
€19.19
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €15.60 |
*price indicative
- RS Stock No.:
- 314-241
- Mfr. Part No.:
- XLC-25-12-S
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 12V | |
| Maximum Output Power | 25W | |
| Input Voltage | 110V, 305V | |
| Sub Type | Multiple-Stage Constant Power/Constant Voltage LED Driver | |
| Dimming Operation | No | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Pin | |
| Operating Modes | Constant Voltage | |
| Driver Current | 2.1A | |
| Series | XLC-25-S | |
| Standards/Approvals | BS EN/EN61347-2-13(EL), UL8750(Class P), GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-1, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-4-2, BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15) | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 12V | ||
Maximum Output Power 25W | ||
Input Voltage 110V, 305V | ||
Sub Type Multiple-Stage Constant Power/Constant Voltage LED Driver | ||
Dimming Operation No | ||
Input Voltage Type AC/DC | ||
Terminal Type Pin | ||
Operating Modes Constant Voltage | ||
Driver Current 2.1A | ||
Series XLC-25-S | ||
Standards/Approvals BS EN/EN61347-2-13(EL), UL8750(Class P), GB/T 17743, GB19510.14, GB19510.1, GB17625.1, EAC TP TC 004, CSA C22.2 No. 250.13-12, BS EN/EN62384, BS EN/EN61347-1, BS EN/EN61000-4-8, BS EN/EN61000-4-6, BS EN/EN61000-4-5, BS EN/EN61000-4-4, BS EN/EN61000-4-3, BS EN/EN61000-4-2, BS EN/EN61000-4-11, BS EN/EN61000-3-3, BS EN/EN61000-3-2, BS EN/EN55015(CISPR15) | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver 25.2 W, 2.1A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 2.1A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 2.1A 3 in 1 Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
