MEAN WELL LED Driver, 60V, 60 W, 750mA Push Button
- RS Stock No.:
- 314-260
- Mfr. Part No.:
- XLC-60-H-DA2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 314-260
- Mfr. Part No.:
- XLC-60-H-DA2
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | Push Button | |
| Input Voltage Type | DC | |
| Driver Current | 750mA | |
| Operating Modes | Constant Power | |
| Standards/Approvals | BS EN/EN62384, Design refer to AS/NZS 61347-1, EAC TP TC 004 Approved, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P), AS/NZS 61347-2-13, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), CSA C22.2 No. 250.13-12 | |
| Series | XLC-60 | |
| Primary Type | Constant Power LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation Push Button | ||
Input Voltage Type DC | ||
Driver Current 750mA | ||
Operating Modes Constant Power | ||
Standards/Approvals BS EN/EN62384, Design refer to AS/NZS 61347-1, EAC TP TC 004 Approved, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P), AS/NZS 61347-2-13, BS EN/EN61347-2-13(EL) appendix J suitable for emergency installations(DC input 176-280VDC), CSA C22.2 No. 250.13-12 | ||
Series XLC-60 | ||
Primary Type Constant Power LED Driver | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL LED Driver 60 W B type 3 in 1, DA2 type
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W, 1.05A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 9 V 0.9A Push dimming 10V PWM, 10 in
- MEAN WELL LED Driver 60 W, 5A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
