MEAN WELL LED Driver, 24V, 60 W 0 to 10 V dc, 10V PWM Signal or Resistance, PWM
- RS Stock No.:
- 314-252
- Mfr. Part No.:
- XLC-60-24-DA2
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 314-252
- Mfr. Part No.:
- XLC-60-24-DA2
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM Signal or Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Voltage | |
| Series | XLC-60 | |
| Standards/Approvals | BS EN/EN61347-2-13(EL), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P) | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation 0 to 10 V dc, 10V PWM Signal or Resistance, PWM | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Voltage | ||
Series XLC-60 | ||
Standards/Approvals BS EN/EN61347-2-13(EL), BS EN/EN62384, CSA C22.2 No. 250.13-12, EAC TP TC 004, ENEC BS EN/EN61347-1, GB19510.1, GB19510.14, UL8750(Class P) | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL IP67 LED Driver 40 W 0 to 10 V dc Resistance
- MEAN WELL LED Driver 60 W Resistance PWM, 10V PWM Signal or Resistance
- MEAN WELL LED Driver 60 W 10V PWM Signal or Resistance
- MEAN WELL LED Driver 60 W, 2.5A Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP65 24V 10V PWM Signal or Resistance, PWM Constant Voltage+Constant
