MEAN WELL LED Driver, 60V, 60 W B type 3 in 1, DA2 type
- RS Stock No.:
- 314-272
- Mfr. Part No.:
- XLC-60-H-B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€23.80
(exc. VAT)
€29.27
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.80 |
*price indicative
- RS Stock No.:
- 314-272
- Mfr. Part No.:
- XLC-60-H-B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 60V | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | B type 3 in 1, DA2 type | |
| Input Voltage Type | AC/DC | |
| Operating Modes | Constant Power | |
| Standards/Approvals | CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13(EL), UL8750(Class P), ENEC BS EN/EN61347-1 | |
| Series | XLC-60 | |
| Primary Type | LED Driver | |
| Power Dissipation | 0.5W | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 60V | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation B type 3 in 1, DA2 type | ||
Input Voltage Type AC/DC | ||
Operating Modes Constant Power | ||
Standards/Approvals CSA C22.2 No. 250.13-12, BS EN/EN61347-2-13(EL), UL8750(Class P), ENEC BS EN/EN61347-1 | ||
Series XLC-60 | ||
Primary Type LED Driver | ||
Power Dissipation 0.5W | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Related links
- MEAN WELL LED Driver 60 W, 750mA Push Button
- MEAN WELL IP67 LED Driver 60 W 0 to 10 V dc PWM
- MEAN WELL LED Driver 60 W, 2.5A Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
- MEAN WELL IP67 LED Driver 60 W DA2 type, PWM Constant Voltage LED Driver
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL LED Driver 9 V, 60 W 0 to 100%
- MEAN WELL LED Driver 9 V 10V PWM, 0 to 10 V dc
