MEAN WELL IP67 LED Driver, 60V, 60 W 0 to 10 V dc, 10V PWM or Resistance, PWM
- RS Stock No.:
- 314-287
- Mfr. Part No.:
- XLN-60-H-B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€25.40
(exc. VAT)
€31.24
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.40 |
*price indicative
- RS Stock No.:
- 314-287
- Mfr. Part No.:
- XLN-60-H-B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 60V | |
| Product Type | LED Driver | |
| Maximum Output Power | 60W | |
| Input Voltage | 110V, 305V | |
| Dimming Operation | 0 to 10 V dc, 10V PWM or Resistance, PWM | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| Operating Modes | Constant Power | |
| Standards/Approvals | BS EN/EN61347-2-13(EL), CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL8750(Type HL and Class P) | |
| Series | XLN-60 | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 60V | ||
Product Type LED Driver | ||
Maximum Output Power 60W | ||
Input Voltage 110V, 305V | ||
Dimming Operation 0 to 10 V dc, 10V PWM or Resistance, PWM | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
Operating Modes Constant Power | ||
Standards/Approvals BS EN/EN61347-2-13(EL), CSA C22.2 No. 250.13-12, ENEC BS EN/EN61347-1, UL8750(Type HL and Class P) | ||
Series XLN-60 | ||
Primary Type LED Driver | ||
- COO (Country of Origin):
- CN
The MEANWELL LED Driver is a 60W LED driver with constant power and constant voltage output. It can operate from 110V to 305V AC, with an output current range between 900mA to 1700mA, which is selectable by a DIP switch or NFC setting. This LED Driver is designed in accordance with the latest safety regulations, featuring three in one dimming and DALI-2 dimming. Additionally, the brightness can be adjusted with a simple push button, providing flexibility for LED lighting applications.
Plastic housing with Class II and PFC design
Meets UL 8750 Class 2 and Class P power unit
Flicker free and complying with CE ERP directive
Standby power consumption less than 0.5W
Meets emergency lighting application requirements
Fully encapsulated with IP67
Related links
- MEAN WELL LED Driver 60 W B type 3 in 1, DA2 type
- MEAN WELL IP67 LED Driver 60 W
- MEAN WELL IP67 1 Output LED Driver 60 W, 1.7A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED
- MEAN WELL IP67 LED Driver 60 W DA2 type, PWM Constant Voltage LED Driver
- MEAN WELL LED Driver 25 W 1.05A 0 to 10 V dc PWM, Resistance
- MEAN WELL IP67 LED Driver 40 W 0 to 10 V dc Resistance
- MEAN WELL LED Driver 25 W 0 to 10 V dc Resistance
- MEAN WELL LED Driver 40 W, 1.4A 3 in 1 Dimming Multiple-Stage Constant Power/Constant Voltage LED Driver
