Recom LED Driver DMX Power Supply for use with LED Lighting RACD07
- RS Stock No.:
- 325-667
- Mfr. Part No.:
- RACD07-250
- Manufacturer:
- Recom
Subtotal (1 unit)*
€13.37
(exc. VAT)
€16.45
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.37 |
*price indicative
- RS Stock No.:
- 325-667
- Mfr. Part No.:
- RACD07-250
- Manufacturer:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | LED Driver DMX Power Supply | |
| For Use With | LED Lighting | |
| Standards/Approvals | No | |
| Series | RACD07 | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type LED Driver DMX Power Supply | ||
For Use With LED Lighting | ||
Standards/Approvals No | ||
Series RACD07 | ||
- COO (Country of Origin):
- CN
The Recom AC/DC Converter is a constant current 7W source for LED lighting with a wide input voltage range. The LED drivers are available with constant current outputs of 250mA, 350mA, 500mA or 680mA. The series is IP67 rated and suitable for use in dry, damp or wet areas. RACD07 drivers have a 3 year warranty.
7W Class II AC-DC LED power supply
Suitable for high brightness LED
3.75kVAC isolation
IP67 rated
Related links
- Recom RACD07-250 LED Driver DMX Power Supply for use with LED Lighting RACD07
- Recom IP67 1 Output LED Driver 20 V dc 350mA LED Driver
- Osram IP20 4 Output LED Driver 24 V 500mA DMX LED Driver
- Recom LED Driver 30W Output Constant Current
- Recom LED Driver 500mA Output, Constant Current Dimmable
- Recom LED Driver 600mA Output, Constant Current Dimmable
- Recom LED Driver 21W Output Constant Current Dimmable
- Recom IP67 1 Output LED Driver, 33V PWM
