Recom LED Driver, 28W Output, 500mA Output, Constant Current Dimmable

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
828-9286
Mfr. Part No.:
RCD-48-0.50
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Maximum Output Power

28W

Output Current

500mA

Dimmable

Yes

Input Voltage

9 → 60 V dc

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

0 to 5 V dc, PWM

AC or DC Input Voltage

dc

Current Rating

0 → 500mA

Voltage Rating

60V dc

Series

RCD-48

Primary Type

DC-DC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy