Osram IP20 1 Output LED Driver, 15V, 54 V, 55 W, 1.05A Dimmable

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€69.36

(exc. VAT)

€85.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€69.36
10 +€62.43

*price indicative

RS Stock No.:
327-656
Mfr. Part No.:
OTI-DALI-50/220-240/1A4-NFC
Manufacturer:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Output Voltage

15V, 54V

Product Type

LED Driver

Maximum Output Power

55W

Input Voltage

198V, 264V

Dimming Operation

Dimmable

Terminal Type

Push

Input Voltage Type

AC/DC

IP Rating

IP20

Driver Current

1.05A

Operating Modes

Constant Current

LED Voltage

15V, 54V

Standards/Approvals

CE / EL / DALI-2 / EAC

Number of Outputs

1

Power Dissipation

6.2W

The Osram compact, intelligent LED driver designed to enhance lighting control through advanced DALI NFC technology. This driver delivers a versatile, constant current output, making it an ideal choice for a variety of indoor applications, including downlights, spotlights, and emergency lighting systems. With a focus on efficiency and performance, this model provides high-quality dimming capabilities ranging from 1% to 100%, ensuring optimal lighting solutions tailored to your needs. Built from robust materials with a sleek design, it meets industry standards for safety and reliability while offering a long lifespan of up to 100,000 hours, making it a sustainable choice for modern lighting demands.

Provides flexible output characteristics for diverse applications

Allows quick and hassle-free output current adjustments via NFC technology

Achieves high efficiency, resulting in reduced energy consumption

Supports advanced diagnostics, enhancing operational analytics

Dimmable with precise amplitude modulation, ensuring smooth light transitions

Designed for easy installation in luminaires of protection classes I and II

Compatible with smart grid systems, offering integration into energy-efficient infrastructures

Features automatic protection mechanisms against overheating, overload, and short circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy