Osram IP20 1 Output LED Driver, 15V, 54 V, 58 W, 1.4 A, 600mA Amplitude Modulation DALI NFC I
- RS Stock No.:
- 241-2369
- Distrelec Article No.:
- 303-72-960
- Mfr. Part No.:
- OTI-DALI-60/220-240/1A4-NFC-I
- Manufacturer:
- Osram
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2369
- Distrelec Article No.:
- 303-72-960
- Mfr. Part No.:
- OTI-DALI-60/220-240/1A4-NFC-I
- Manufacturer:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Driver | |
| Output Voltage | 15V, 54V | |
| Maximum Output Power | 58W | |
| Input Voltage | 220V, 240V | |
| Sub Type | DALI NFC I | |
| Dimming Operation | Amplitude Modulation | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 15V, 54V | |
| Operating Modes | Constant Current | |
| Driver Current | 1.4A, 600A | |
| Standards/Approvals | CE / UKCA / EL / DALI-2 / EAC | |
| Number of Outputs | 1 | |
| Series | OTI DALI | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Driver | ||
Output Voltage 15V, 54V | ||
Maximum Output Power 58W | ||
Input Voltage 220V, 240V | ||
Sub Type DALI NFC I | ||
Dimming Operation Amplitude Modulation | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 15V, 54V | ||
Operating Modes Constant Current | ||
Driver Current 1.4A, 600A | ||
Standards/Approvals CE / UKCA / EL / DALI-2 / EAC | ||
Number of Outputs 1 | ||
Series OTI DALI | ||
The Osram OTI-DALI-60/220-240/1A4-NFC-I provides versatile DALI window driver due to flexible output characteristic, easy and fast output current setting via NFC, very high efficiency and high-quality dimming of 1-100 percent by amplitude dimming it is suitable for downlights, spotlights and LED panels, use in luminaires with flexible current setting, indoor SELV installations luminaires of protection classes I and II.
Supply voltage: 220-240 V
Line frequency: 0 Hz | 50 Hz | 60 Hz
Lifetime: up to 100,000 h
Type of protection: IP20
Integrated cable clamp for luminaire and independent
Installation
Through-looping
Related links
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation DALI NFC I (SQ)
- Osram IP20 1 Output Constant Voltage LED Driver 54 V 1.4 A, 600mA Amplitude Modulation
- Osram IP20 1 Output LED Driver 54 V 180mA, 700 mA Amplitude Modulation LED Driver
- Osram IP20 1 Output LED Driver 54 V 1.05A Dimmable
- Osram IP20 2 Output LED Driver 54 V 1.4A DALI LED Driver
- Osram IP20 5 Output LED Driver 54 V 1.4 A, 400mA 1 to 100% Tunable White
- Inventronics IP20 1 Output LED Driver 54 V 1.4A 1 to 100% DALI NFC (SELV)
- Osram IP20 1 Output LED Driver 54 V 1.05 A, 350mA Amplitude Modulation
