Inventronics IP20 1 Output LED Driver, 29V, 57 V, 40 W, 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 40/220-240/1A0 E
- RS Stock No.:
- 327-671
- Mfr. Part No.:
- IT-DALI-40/220-240/1A0-E
- Manufacturer:
- Inventronics
Add 10 more to save €53.80
View bulk pricing optionsSubtotal (1 unit)*
€53.78
(exc. VAT)
€66.15
(inc. VAT)
- Plus 22 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €53.78 | - |
| 10 - 99 | €48.40 | €53.80 |
| 100 + | €44.63 | €915.00 |
*price indicative
- RS Stock No.:
- 327-671
- Mfr. Part No.:
- IT-DALI-40/220-240/1A0-E
- Manufacturer:
- Inventronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Output Voltage | 29V, 57V | |
| Product Type | LED Driver | |
| Maximum Output Power | 40W | |
| Input Voltage | 198V, 264V | |
| Sub Type | IT DALI 40/220-240/1A0 E | |
| Dimming Operation | AstroDIM / DALI-2 | |
| Input Voltage Type | AC | |
| IP Rating | IP20 | |
| LED Voltage | 60V | |
| Driver Current | 1.05A, 350A | |
| Operating Modes | Constant Current | |
| Number of Outputs | 1 | |
| Series | IT DALI | |
| Standards/Approvals | EN 62386 55015, EN 62386 EN 61347-1, EN 55015, EN 62384, EN 61347-2-13, EN 62386 EN 62384, EN 61347-1, EN 61000-3-2/Acc.to EN 62384, EN 62386, EN 61547, EN 61000-3-2 | |
| Power Dissipation | 6.5W | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Output Voltage 29V, 57V | ||
Product Type LED Driver | ||
Maximum Output Power 40W | ||
Input Voltage 198V, 264V | ||
Sub Type IT DALI 40/220-240/1A0 E | ||
Dimming Operation AstroDIM / DALI-2 | ||
Input Voltage Type AC | ||
IP Rating IP20 | ||
LED Voltage 60V | ||
Driver Current 1.05A, 350A | ||
Operating Modes Constant Current | ||
Number of Outputs 1 | ||
Series IT DALI | ||
Standards/Approvals EN 62386 55015, EN 62386 EN 61347-1, EN 55015, EN 62384, EN 61347-2-13, EN 62386 EN 62384, EN 61347-1, EN 61000-3-2/Acc.to EN 62384, EN 62386, EN 61547, EN 61000-3-2 | ||
Power Dissipation 6.5W | ||
- COO (Country of Origin):
- CN
Related links
- Osram IP20 1 Output LED Driver 55 V 1.05 A, 350mA AstroDIM / DALI-2 IT DALI 75/220-240/1A0 E
- Osram IP20 1 Output LED Driver 285 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 214 V 1.05 A, 350mA AstroDIM / DALI-2
- Osram IP20 1 Output LED Driver 29 V 1.05 A, 350mA Dimmable
- Inventronics IP20 Constant Voltage LED Driver 38 W 350mA Amplitude Modulation Compact Constant Current
- Inventronics IP20 1 Output LED Driver 56 V 1.05 A, 150mA 4DIM/AstroDIM/DALI/MainsDIM/StepDIM
- Inventronics IP20 Driver, 40 W DALI2
